Loctite LB 8011 Lubricant Synthetic Oil 400 ml Aerosol Food Safe
- RS Stock No.:
- 640-404
- Mfr. Part No.:
- 2101568
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€29.67
(exc. VAT)
€36.49
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.67 |
*price indicative
- RS Stock No.:
- 640-404
- Mfr. Part No.:
- 2101568
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8011 | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | Yes | |
| Colour | Yellow | |
| Base Material | Synthetic Oil | |
| Minimum Operating Temperature | -20°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ASTM D2596 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8011 | ||
Product Form Spray | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe Yes | ||
Colour Yellow | ||
Base Material Synthetic Oil | ||
Minimum Operating Temperature -20°C | ||
Application Lubrication | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ASTM D2596 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Loctite Chain oil is a high temperature oil. It's oxidation resistance prolongs lubricant service life. This product is used for the lubrication of open mechanisms, conveyors, and chains at elevated temperatures. This product is typically used in applications with an operating range of -20 °C to +250 °C.
Chemical type Synthetic Oil
Appearance Yellow
Odourless
Related links
- Rocol Foodlube Multi-Paste Spray Lubricant Synthetic 400 ml Aerosol Food Safe
- Loctite LB 8040 Freeze Lubricant Oil 400 ml Aerosol
- Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- CRC CHAIN LUBE Perma-Lock PTFE Lubricant 400 ml Aerosol,Food Safe
- Rocol Foodlube® Chain Spray Lubricant Polyalphaolefin 400 ml Aerosol Food Safe
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- Loctite LB 8014 Lubricant Blend Of Refined Petroleum Oil and Additives 400 ml Aerosol
- RS PRO Lubricant Silicone 400 ml Aerosol Food Safe
