Varta 4920 1.5 V Lithium Manganese Dioxide D Non-Rechargeable Battery

Subtotal (1 pack of 4 units)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.36€3.59

*price indicative

RS Stock No.:
765-745
Mfr. Part No.:
4920121424
Manufacturer:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Series

4920

Product Type

D Non-Rechargeable Battery

Battery Size

LR20

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

1.5V

IEC Code

LR20

Battery Capacity

16500mAh

Height

61.5mm

Weight

136.9g

Diameter

34.2mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Varta Power battery is engineered for long-lasting performance in everyday devices. Designed specifically for optimal energy output, this alkaline battery boasts a nominal voltage of 1.5V and a remarkable shelf life of up to 10 years, ensuring reliability when you need it most. With a substantial capacity of 16,500 mAh, it supports high-resistance applications, making it Ideal for portable lighting and toys. The battery stands ready to perform between -10°C and 50°C, ensuring versatility across various environments. Weighing approximately 136.9g and with precise dimensions, this battery integrates seamlessly into compatible devices, enhancing your experience with dependable energy.

Long shelf life of 10 years ensures reliable power when needed

High capacity of 16,500 mAh supports long-duration usage

Operates efficiently within a wide temperature range of -10°C to 50°C

Lightweight design at approximately 136.9g for easy handling and installation

Compatible with a variety of devices, including portable lighting and toys

Delivers a nominal voltage of 1.5V for consistent performance

Optimised for high-resistance applications, ensuring effective energy supply

Dimensions designed for easy fit into standard battery compartments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy