L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- RS Stock No.:
- 286-925
- Mfr. Part No.:
- ADPT-DB25Y
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€74.21
(exc. VAT)
€91.28
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.21 |
*price indicative
- RS Stock No.:
- 286-925
- Mfr. Part No.:
- ADPT-DB25Y
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 30 in | |
| Converts From Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 30 in | ||
Converts From Type 9-Way D-Sub | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Y adaptors are wired straight through for applications requiring splitting signals. The single end is male while the dual/split end is female for easy attachment to standard cable assemblies.
30 micro inch gold plated contacts insure many mating cycles
Moulded and fully shielded for EMI protection
Related links
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female
