L-Com D-Sub Adapter Male Female
- RS Stock No.:
- 297-464
- Mfr. Part No.:
- ADPT-DB9Y
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€58.01
(exc. VAT)
€71.35
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.01 |
*price indicative
- RS Stock No.:
- 297-464
- Mfr. Part No.:
- ADPT-DB9Y
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Contact Material | Brass | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Coupling Style | Screw | |
| Standards/Approvals | RoHS | |
| Length | 72.4mm | |
| Series | D Sub Adapters | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Contact Material Brass | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Coupling Style Screw | ||
Standards/Approvals RoHS | ||
Length 72.4mm | ||
Series D Sub Adapters | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Y adaptors are wired straight through for applications requiring splitting signals. The single end is male while the dual/split end is female for easy attachment to standard cable assemblies.
30 micro inch gold plated contacts insure many mating cycles
Moulded and fully shielded for EMI protection
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male RJ45 Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male RJ45
- L-Com D-Sub Adapter Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
