L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- RS Stock No.:
- 671-720
- Mfr. Part No.:
- DGB15M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.45 | - |
| 10 + | €16.00 | 8% |
*price indicative
- RS Stock No.:
- 671-720
- Mfr. Part No.:
- DGB15M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Converts to Type | 15 Way D-Sub | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Contact Material | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Series | DG | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Converts to Type 15 Way D-Sub | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Contact Material Gold Plated | ||
Converts to Gender - Contact Male | ||
Series DG | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The L-Com Gender Changer DB15 Male/Male is a compact adapter designed to connect two female DB15 connectors, commonly used in serial and parallel applications. Its low-profile form factor helps reduce strain on ports, especially in tight or high-traffic setups. The unit is fully shielded to minimize electromagnetic interference (EMI), making it ideal for electrically noisy environments.
DB15 male to DB15 male configuration
Wired straight through for signal continuity
Fully shielded for EMI protection
Gold plated contacts for reliable mating cycles
UL 94V 0 rated insulator for flame resistance
Related links
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- Amphenol Communications Solutions D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
