L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS Stock No.:
- 287-348
- Mfr. Part No.:
- DG9015MF1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€28.62
(exc. VAT)
€35.20
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.62 |
*price indicative
- RS Stock No.:
- 287-348
- Mfr. Part No.:
- DG9015MF1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Right Angle | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Orientation Right Angle | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com adaptor is designed to streamline connections between devices, delivering reliable performance with its robust DB15 configurations. Ideal for both professional and personal use, this elegant solution ensures seamless data transfer while maintaining a compact footprint. Crafted with high quality materials, it supports a diverse range of applications, from audio/video systems to data communications, making it a versatile addition to your tech arsenal.
Engineered for exceptional continuity to ensure data integrity
Individually packaged for optimal protection during transport
Standard hardware configuration simplifies installation processes
Includes multiple colour variations to suit diverse aesthetics
Regulatory compliance guarantees adherence to international standards
Related links
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
