Phoenix Contact D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- RS Stock No.:
- 493-2377
- Mfr. Part No.:
- 1689721
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save €105.75
View bulk pricing optionsSubtotal (1 unit)*
€42.28
(exc. VAT)
€52.00
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €42.28 | - |
| 25 - 74 | €38.05 | €105.75 |
| 75 - 199 | €33.82 | €634.50 |
| 200 - 399 | €29.59 | €2,538.00 |
| 400 + | €27.48 | €5,920.00 |
*price indicative
- RS Stock No.:
- 493-2377
- Mfr. Part No.:
- 1689721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 2 | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Contact | Male | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Converts to Gender - Contact | Male | |
| Convert to Positions | 15 | |
| Convert From Positions | 15 | |
| Length | 62.3mm | |
| Series | VS-15-A-GC-ST/ST | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 2 | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Contact Male | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Converts to Gender - Contact Male | ||
Convert to Positions 15 | ||
Convert From Positions 15 | ||
Length 62.3mm | ||
Series VS-15-A-GC-ST/ST | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Variosub Gender Changers
A panel mounting frame and gender changer for Variosub D-Sub connections. Available in 9, 15 & 25 way versions.
Male version - Male D-Sub IP67 to Male D-Sub IP20
Female version - Female D-Sub IP67 to Female D-Sub IP20
Note
Recommended shell kits, please see stock nos. 493-2210 for IP67 or 493-2232 for EMC.
Related links
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
