L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 297-111
- Mfr. Part No.:
- DG909MF3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€19.73
(exc. VAT)
€24.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.73 |
*price indicative
- RS Stock No.:
- 297-111
- Mfr. Part No.:
- DG909MF3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Orientation | 3° | |
| Converts to Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Contact Material | Brass | |
| Convert to Positions | 9 | |
| Body Plating | Polyvinyl Chloride | |
| Convert From Positions | 9 | |
| Coupling Style | Screw | |
| Series | Interconnect | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Orientation 3° | ||
Converts to Type 9-Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Contact Material Brass | ||
Convert to Positions 9 | ||
Body Plating Polyvinyl Chloride | ||
Convert From Positions 9 | ||
Coupling Style Screw | ||
Series Interconnect | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com DB9 male/female connector adaptor is designed to facilitate seamless connections in various electronic applications. Crafted from durable ABS grey housing, it ensures strength and reliability, making it an essential component for your connectivity needs. The product reflects meticulous consideration for both performance and usability, accommodating a wide range of configurations.
Compatible with a variety of configurations for versatile applications
Optimised for continuity which ensuring reliable signal transmission
Engineered to function effectively within a broad temperature range
Individually packaged to meet stringent quality standards
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
