RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 238-7343
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€15.62
(exc. VAT)
€19.21
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.62 | - |
| 10 - 24 | €13.47 | 13% |
| 25 - 49 | €9.29 | 40% |
| 50 - 99 | €8.36 | 46% |
| 100 + | €7.87 | 49% |
*price indicative
- RS Stock No.:
- 238-7343
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 9-Way D-Sub | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Mount Type | Plug-in | |
| Converts From Gender - Contact | Male | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Body Plating | Tin Finish | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Type 9-Way D-Sub | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Mount Type Plug-in | ||
Converts From Gender - Contact Male | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Body Plating Tin Finish | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW

Filtered Adaptor
Provides equipment with effective EMC
Incorporates 1000pF ceramic capacitors
Designed as a plug and socket interface to fit any standard sub-miniature D connectors
Filtered 'D' Adaptors
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
Suitable for military, industrial or commercial applications and computer interfacing etc.
Standards
Mil-Std-220
Supplied with
Two 4-40 UNC jack screws
Related links
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Neutrik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
