Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.14

(exc. VAT)

€5.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.14
10 - 24€3.80
25 +€3.36

*price indicative

RS Stock No.:
339-914
Distrelec Article No.:
300-81-256
Mfr. Part No.:
6355-0004-12
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Backshell

Number of Contacts

15

Housing Material

Plastic

D-Sub Shell Size

DA

Orientation

Straight

Colour

Black

Series

6355

Housing Plating

Nickel over Copper

Standards/Approvals

UL, UL94 V-0

COO (Country of Origin):
SE
The Encitech Connectors Metalized plastic hood, paired with a D-Sub connector solder cup, offers enhanced shielding and durability. It is recyclable, making it an environmentally friendly choice. The company logo can be molded onto the hood upon request for custom branding.

Quick-Snap locking system

Re-openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy