TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- RS Stock No.:
- 680-009
- Mfr. Part No.:
- 5749080-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-009
- Mfr. Part No.:
- 5749080-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | Backshell | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Colour | Black | |
| Series | Amplimite 0.50 | |
| Housing Plating | Nickel | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type Backshell | ||
Housing Material Zinc | ||
Orientation Straight | ||
Colour Black | ||
Series Amplimite 0.50 | ||
Housing Plating Nickel | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Shielded Backshell Kit MADE of zinc, designed for 50-position AMPLIMITE 0.50 Series connectors. It provides enhanced protection against electromagnetic interference (EMI) and ensures secure, reliable cable management with a straight configuration, making it Ideal for high-performance applications requiring both shielding and mechanical stability.
Body orientation is straight
Compatible with D-shaped connector shape
UL flammability rating is UL 94V-0
Related links
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity Right Angle Female 50 Way
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series Metal Straight D-Sub Backshell, 50 Way
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 50 Way
