TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- RS Stock No.:
- 677-853
- Mfr. Part No.:
- 5747099-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€188.93
(exc. VAT)
€232.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.93 | €9.447 |
*price indicative
- RS Stock No.:
- 677-853
- Mfr. Part No.:
- 5747099-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Cable Clamp Kit | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | 2 | |
| Orientation | Straight | |
| Colour | White | |
| Strain Relief | Yes | |
| Series | Amplimite | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Cable Clamp Kit | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size 2 | ||
Orientation Straight | ||
Colour White | ||
Strain Relief Yes | ||
Series Amplimite | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Clamp Kit is a lightweight strain relief accessory designed for 15-position connectors with Shell size 2. Made from thermoplastic, it offers corrosion-resistant protection and effective EMI/RFI shielding for cable assemblies in Compact electronic systems. This kit ensures secure cable retention and is Ideal for use in industrial, commercial, and data communication environments.
Thermoplastic construction provides lightweight and corrosion-resistant protection
Compatible with Shell size 2 connectors for precise fit
Supports 15-position configurations for Compact signal applications
Related links
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
- TE Connectivity AMPLIMITE Kit Series Thermoplastic Straight Cable Clamp Kit, 15 Way
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Straight D-Sub Backshell, 15 Way
