TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
- RS Stock No.:
- 678-034
- Mfr. Part No.:
- 745311-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€181.14
(exc. VAT)
€222.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.14 | €18.114 |
*price indicative
- RS Stock No.:
- 678-034
- Mfr. Part No.:
- 745311-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp Kit | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | 4 | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | Amplimite | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp Kit | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size 4 | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series Amplimite | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Clamp Kit is a strain relief accessory designed for connectors with Shell size 4. It belongs to the AMPLIMITE series and is typically used with D-sub connectors to provide mechanical support and cable retention in industrial and commercial environments. This kit helps maintain signal integrity and protects against cable stress and vibration.
Compatible with Shell size 4 connectors
Provides strain relief for secure cable retention
Suitable for use in AMPLIMITE connector systems
Related links
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polypropylene Straight Cable Clamp Kit Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
- TE Connectivity AMPLIMITE Kit Series Thermoplastic Straight Cable Clamp Kit, 15 Way
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Straight D-Sub Backshell, 15 Way
