Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 50 Way
- RS Stock No.:
- 787-494
- Mfr. Part No.:
- 17E165750
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 25 units)*
€369.18
(exc. VAT)
€454.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €369.18 | €14.767 |
*price indicative
- RS Stock No.:
- 787-494
- Mfr. Part No.:
- 17E165750
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 50 | |
| Product Type | Backshell | |
| Housing Material | Zinc Alloy | |
| D-Sub Shell Size | D | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | 17E | |
| Housing Plating | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 50 | ||
Product Type Backshell | ||
Housing Material Zinc Alloy | ||
D-Sub Shell Size D | ||
Orientation Straight | ||
Colour Silver | ||
Series 17E | ||
Housing Plating Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Amphenol Connector serves as a reliable Interface for various electronic applications, ensuring secure and efficient signal transmission. Its robust construction allows for Durable performance in demanding environments.
Superior insulation provides increased reliability in moisture-prone environments
Compact design allows for easier integration into space-constrained applications
High-frequency performance ensures effective transmission of data signals
The connectors Durable materials enhance longevity and withstand mechanical stresses
Related links
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 9 Way
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 37 Way
- Amphenol Communications Solutions 17E Series ABS Straight Backshell, 50 Way
- Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
