RS PRO Nylon Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS Stock No.:
- 730-226
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €0.90
View bulk pricing optionsSubtotal (1 kit)*
€1.17
(exc. VAT)
€1.44
(inc. VAT)
Temporarily out of stock
- 813 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | €1.17 | - |
| 10 - 24 | €1.08 | €0.90 |
| 25 + | €0.97 | €5.00 |
*price indicative
- RS Stock No.:
- 730-226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Nylon | |
| D-Sub Shell Size | 15 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 15 | ||
Housing Material Nylon | ||
D-Sub Shell Size 15 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO 15-Pin D-Sub Connector Backshell
The RS PRO 15-Pin D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Ideal for use in environments where durability and reliability are crucial, this backshell ensures secure connections and extends the lifespan of your equipment.
Features and Benefits
Nylon Housing: Offers excellent durability and resistance to environmental factors.
Nickel Plating: Provides enhanced corrosion resistance for long-lasting performance.
Strain Relief: Reduces stress on cables and connectors, preventing damage.
Straight Orientation: Facilitates straightforward installation and maintenance.
15-Pin Capacity: Supports a wide range of applications with multiple contact points.
Nickel Plating: Provides enhanced corrosion resistance for long-lasting performance.
Strain Relief: Reduces stress on cables and connectors, preventing damage.
Straight Orientation: Facilitates straightforward installation and maintenance.
15-Pin Capacity: Supports a wide range of applications with multiple contact points.
Applications
Industrial automation systems
Telecommunications equipment
Data communication networks
Telecommunications equipment
Data communication networks
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nylon Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Nylon Straight D-Sub Connector Backshell, 37 Way Strain Relief
- RS PRO Nylon Straight D-Sub Backshell, 15 Way Strain Relief
- RS PRO ABS Straight D-Sub Connector Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 15 Way Strain Relief
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 9 Way Strain Relief
