Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 9 Way
- RS Stock No.:
- 787-492
- Mfr. Part No.:
- 17E165709
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 50 units)*
€374.94
(exc. VAT)
€461.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €374.94 | €7.499 |
*price indicative
- RS Stock No.:
- 787-492
- Mfr. Part No.:
- 17E165709
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Zinc Alloy | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | 17E | |
| Housing Plating | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type Backshell | ||
D-Sub Shell Size E | ||
Housing Material Zinc Alloy | ||
Orientation Straight | ||
Colour Silver | ||
Series 17E | ||
Housing Plating Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Amphenol Connector is designed for robust electrical interconnections, ensuring reliability in various environments. Its primary function is to facilitate secure and efficient connections in electronic systems, enhancing overall performance.
Constructed with Durable materials to withstand harsh conditions
Offers high electrical conductivity for efficient signal transmission
Compact design enables easy integration into space-constrained applications
Accommodates a wide range of temperatures for versatile usage
Related links
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 37 Way
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 50 Way
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 15 Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 17E Series ABS Straight Backshell, 50 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 9 Way
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Right Angle D-Sub Backshell, 9 Way Strain Relief
