Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 37 Way
- RS Stock No.:
- 787-493
- Mfr. Part No.:
- 17E165737
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-493
- Mfr. Part No.:
- 17E165737
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 37 | |
| Product Type | Backshell | |
| Housing Material | Zinc Alloy | |
| D-Sub Shell Size | C | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | 17E | |
| Housing Plating | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 37 | ||
Product Type Backshell | ||
Housing Material Zinc Alloy | ||
D-Sub Shell Size C | ||
Orientation Straight | ||
Colour Silver | ||
Series 17E | ||
Housing Plating Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Amphenol Connector is designed for reliable performance in High density applications, providing secure connections and excellent durability for demanding environments.
Constructed to withstand harsh environmental conditions
Offers high-density pin configurations for space-saving efficiency
Compatible with various cable types for versatile applications
Features robust materials that enhance durability and longevity
Related links
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 9 Way
- Amphenol Communications Solutions 17E Series Zinc Alloy Straight Backshell, 50 Way
- Amphenol Communications Solutions 17E Series ABS Straight Backshell, 50 Way
- Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 37 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 15 Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
