TE Connectivity AMPLIMITE Series Polypropylene Straight Cable Clamp Kit Strain Relief
- RS Stock No.:
- 796-806
- Mfr. Part No.:
- 5207908-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€387.49
(exc. VAT)
€476.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €387.49 | €7.75 |
*price indicative
- RS Stock No.:
- 796-806
- Mfr. Part No.:
- 5207908-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp Kit | |
| D-Sub Shell Size | 3 | |
| Housing Material | Polypropylene | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | AMPLIMITE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp Kit | ||
D-Sub Shell Size 3 | ||
Housing Material Polypropylene | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series AMPLIMITE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector offers robust and reliable interconnect solutions for various applications. Designed to enhance performance, this connector ensures secure connections in sensitive environments, allowing for efficient signal transmission.
Constructed from Durable zinc-plated steel for enhanced longevity
Features crimp snap-in contacts for reliable electrical connection
Accommodates multiple cable sizes, providing flexibility in installation
Flame-retardant thermoplastic housing ensures safety in hazardous environments
Related links
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polypropylene Straight D-Sub Backshell
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polypropylene 9 Way
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
