Molex 173111 Series Polyester Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 814-801
- Mfr. Part No.:
- 173111-0270
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€187.64
(exc. VAT)
€230.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.64 | €3.753 |
*price indicative
- RS Stock No.:
- 814-801
- Mfr. Part No.:
- 173111-0270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | Polyester | |
| Orientation | Straight | |
| Connector Type D | IDC D Sub Connector | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 173111 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size DS-3 | ||
Housing Material Polyester | ||
Orientation Straight | ||
Connector Type D IDC D Sub Connector | ||
Colour Black | ||
Strain Relief Yes | ||
Series 173111 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The Molex plastic backshell is designed for IDC ribbon connectors, offering reliable connection and protection with an optimal cable outlet for flat cables, ensuring efficient performance in various environments.
Active status for reliable performance
Constructed from Durable polyester and steel materials
Features a straight cable outlet for easy installation
Operating temperature range from -35° to +120°C
Lightweight at 16.500 grams for convenience
Magnetic compatibility enhances connectivity options
No waterproof or dustproof features, focusing on straightforward usage
Related links
- FCT from Molex 173111 Series ABS 0 Way Strain Relief
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series PC/ABS blend 90° D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
