FCT from Molex FKC Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 812-6276
- Distrelec Article No.:
- 302-90-289
- Mfr. Part No.:
- FKC3GAE / 1727040120
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€11.69
(exc. VAT)
€14.38
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 11 January 2027
- Plus 200 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €11.69 | - |
| 25 - 99 | €9.65 | 17% |
| 100 - 499 | €8.39 | 28% |
| 500 + | €7.97 | 31% |
*price indicative
- RS Stock No.:
- 812-6276
- Distrelec Article No.:
- 302-90-289
- Mfr. Part No.:
- FKC3GAE / 1727040120
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FKC | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FKC | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3
FCT- D-Sub Connectors
Related links
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
