Molex 173111 Series Polycarbonate Straight Backshell
- RS Stock No.:
- 906-125
- Mfr. Part No.:
- 1731110948
- Manufacturer:
- Molex
Subtotal (1 unit)*
€10.06
(exc. VAT)
€12.37
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.06 |
*price indicative
- RS Stock No.:
- 906-125
- Mfr. Part No.:
- 1731110948
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backshell | |
| Housing Material | Polycarbonate | |
| D-Sub Shell Size | 1 | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Black | |
| Series | 173111 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backshell | ||
Housing Material Polycarbonate | ||
D-Sub Shell Size 1 | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Black | ||
Series 173111 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex backshell offers a robust solution for D-Sub connectors, featuring a plastic construction that ensures durability while allowing for flexible cable management.
Designed with a Shell size of 1 for optimal fitting
Constructed from sturdy plastic for enhanced durability
Operates effectively in temperatures ranging from -35° to +100°C
Includes a magnetic feature for secure connections
Related links
- Molex 173111 Series Polycarbonate Straight Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- Molex 173111 Series ABS Straight Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
