TE Connectivity Plastic Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 164-1507
- Distrelec Article No.:
- 304-62-954
- Mfr. Part No.:
- 136501-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€6,991.00
(exc. VAT)
€8,599.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €13.982 | €6,991.00 |
*price indicative
- RS Stock No.:
- 164-1507
- Distrelec Article No.:
- 304-62-954
- Mfr. Part No.:
- 136501-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Plastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Plastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HE 5 plastic hood
Easy to mount: 25-point snap-on hood with clips.
Easy to apply: long locking screws.
Easy to use: single-piece hood.
For 25-way trapezoidal connectors.
Related links
- TE Connectivity Plastic Straight D-Sub Backshell, 25 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 25 Way
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- Amphenol Communications Solutions BLF Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 16 Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
