Encitech Connectors Zinc D-Sub Backshell
- RS Stock No.:
- 283-5338
- Distrelec Article No.:
- 144-12-702
- Mfr. Part No.:
- 1060-0135-02
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.73 |
*price indicative
- RS Stock No.:
- 283-5338
- Distrelec Article No.:
- 144-12-702
- Mfr. Part No.:
- 1060-0135-02
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DA | |
| Connector Type D | D-Sub | |
| Colour | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size DA | ||
Connector Type D D-Sub | ||
Colour Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- SE
The D-Sub metal hood is designed to meet all user's technical requirements. With its superior performance and reliability, this product is essential for any professional setup.
Built with advanced technology for optimal functionality
Durable construction ensures long-lasting performance
Compact design for easy installation and portability
Provides accurate and precise results for all your technical needs
Related links
- Encitech Connectors 1060 Series Zinc Straight D-Sub Backshell
- Encitech Connectors 6355 Series Zinc Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Angled D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Top D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
