Encitech Connectors 1060 Series Zinc Straight D-Sub Backshell
- RS Stock No.:
- 285-7715
- Distrelec Article No.:
- 144-12-708
- Mfr. Part No.:
- 1060-0135-04
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€20.06
(exc. VAT)
€24.67
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.06 |
*price indicative
- RS Stock No.:
- 285-7715
- Distrelec Article No.:
- 144-12-708
- Mfr. Part No.:
- 1060-0135-04
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DC | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Nickel | |
| Series | 1060 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DC | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Nickel | ||
Series 1060 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CA
The Low-profile hood for D-Sub connector for use in tight spaces. For cable diameters from 5.3 to 18.4 mm.
Cable output lateral 90°
Supplied with locking screws UNC 4-40
Related links
- Encitech Connectors 1060 Series Zinc Straight D-Sub Backshell
- Encitech Connectors 1060 Series Thermoplastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors Zinc D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Straight D-Sub Backshell
- Encitech Connectors 6355 Series Zinc Straight D-Sub Backshell, 15 Way
- Encitech Connectors D45ZK Series Zinc Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Polyamide Straight D-Sub Backshell
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 37 Way
