Deltron Connectors DVM Series Die Cast Zinc D-Sub Backshell

Subtotal (1 unit)*

€9.00

(exc. VAT)

€11.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.00

*price indicative

RS Stock No.:
283-5810
Distrelec Article No.:
110-34-824
Mfr. Part No.:
DVM15UN4-OS-METAL CAP
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Backshell

Housing Material

Die Cast Zinc

D-Sub Shell Size

DA

Connector Type D

D-Sub

Colour

Nickel

Series

DVM

Housing Plating

Nickel Plated

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DK
The D-Sub metal hood is a versatile product designed to meet user's specific needs. With its durable construction and innovative design, it is the perfect solution for a variety of applications.

High-quality materials ensure long-lasting performance

Innovative design for enhanced functionality

Durable construction for reliability in any environment

Easy to install and use for added convenience

Provides accurate results for precise measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy