Encitech Connectors DCMR Series Zinc D-Sub Backshell
- RS Stock No.:
- 283-7872
- Distrelec Article No.:
- 110-29-897
- Mfr. Part No.:
- 6560-0501-01
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.29 |
*price indicative
- RS Stock No.:
- 283-7872
- Distrelec Article No.:
- 110-29-897
- Mfr. Part No.:
- 6560-0501-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DE | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub | |
| Colour | Nickel | |
| Series | DCMR | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DE | ||
Housing Material Zinc | ||
Connector Type D D-Sub | ||
Colour Nickel | ||
Series DCMR | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The D-Sub metal hood is designed to provide high-quality performance and reliability for user's technical needs. With advanced features and robust construction, it is a must-have for professionals seeking efficiency and precision in their work.
Advanced technology for enhanced performance
Durable construction for long-lasting use
Easy to install and operate
Compact design for efficient use of space
Highly accurate measurements for precise results
Related links
- Encitech Connectors DTZK Series Zinc D-Sub Backshell
- Encitech Connectors DTCK Series Zinc D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Straight D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors DTPK-P Series Plastic D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors D45ZK Series Zinc Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Angled D-Sub Backshell, 15 Way
