Encitech Connectors DTCK Series Zinc D-Sub Backshell
- RS Stock No.:
- 283-7873
- Distrelec Article No.:
- 110-96-354
- Mfr. Part No.:
- 6560-0805-01
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€7.18
(exc. VAT)
€8.83
(inc. VAT)
In Stock
- Plus 167 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.18 |
*price indicative
- RS Stock No.:
- 283-7873
- Distrelec Article No.:
- 110-96-354
- Mfr. Part No.:
- 6560-0805-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DE | |
| Connector Type D | D-Sub | |
| Colour | Nickel | |
| Series | DTCK | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size DE | ||
Connector Type D D-Sub | ||
Colour Nickel | ||
Series DTCK | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The D-Sub metal hood is designed to provide high-quality performance in various applications. With its innovative technology and durable build, it sets a new standard in the industry, catering to the needs of professionals and enthusiasts alike.
Integrated technology for seamless operation
Durable build for long-lasting performance
Easy to install and use
Enhanced efficiency for improved productivity
Compact design for space-saving installation
Related links
- Encitech Connectors, DTCK Series Hood
- Encitech Connectors DTZK Series Zinc D-Sub Backshell
- Encitech Connectors DCMR Series Zinc D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Straight D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors DTPK-P Series Plastic D-Sub Backshell
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors D45ZK Series Zinc Straight D-Sub Backshell, 9 Way
