HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 692-7263
- Distrelec Article No.:
- 304-00-994
- Mfr. Part No.:
- 61030010010
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 50 more to save €132.00
View bulk pricing optionsSubtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €26.46 | - |
| 50 - 99 | €23.82 | €132.00 |
| 100 - 249 | €21.13 | €533.00 |
| 250 - 499 | €18.50 | €1,990.00 |
| 500 + | €17.15 | €4,655.00 |
*price indicative
- RS Stock No.:
- 692-7263
- Distrelec Article No.:
- 304-00-994
- Mfr. Part No.:
- 61030010010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Metal | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Metal | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
Full metal hoods, knurled screw
Zinc die-cast
Screw locking
1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)
Crimp flange or screw clamp
IP 40
Related links
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- Deltron Connectors DVM Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Angled D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 37 Way Strain Relief
