FCT from Molex FKC Series ABS Straight D-Sub Backshell, 15 Way Strain Relief

Image representative of range

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€10.22

(exc. VAT)

€12.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€10.22-
25 - 99€8.6215%
100 - 499€7.8623%
500 +€7.4527%

*price indicative

RS Stock No.:
812-6267
Mfr. Part No.:
FKC2GAE / 1727040116
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Backshell

D-Sub Shell Size

A

Housing Material

ABS

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

FKC

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
DE

FCT - D-Sub Hoods


A range of Shielded D-Sub Hoods from FCT.

Features:

812-6318 Snap together Hood size 1

812-6315 Snap together Hood size 2

812-6324 Snap together Hood size 3

812-6321 Snap together Hood size 4

812-6337 Snap together Hood size 5

812-6447 Straight exit size 1

812-6440 Straight exit size 2

812-6444 Straight exit size 3

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy