Cinch HM Series Metal Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 886-3219
- Mfr. Part No.:
- 40-9709HM
- Manufacturer:
- Cinch
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€34.41
(exc. VAT)
€42.32
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €3.441 | €34.41 | - |
| 50 - 90 | €2.925 | €29.25 | 14% |
| 100 - 240 | €2.647 | €26.47 | 23% |
| 250 - 490 | €2.578 | €25.78 | 25% |
| 500 + | €2.512 | €25.12 | 26% |
*price indicative
- RS Stock No.:
- 886-3219
- Mfr. Part No.:
- 40-9709HM
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Metal | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Series | HM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Metal | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Series HM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
HM Series
Professional range of Cinch Connectors metal D-Sub hoods from the HM Series. All the hoods are straight cable entry.
Straight Cable Entry
Metal
Shielded
9, 15 and 25 way versions available
D-Sub Connectors - Cinch
Related links
- Cinch HM Series Metal Straight D-Sub Backshell, 15 Way
- Cinch HM Series Metal Straight D-Sub Backshell, 25 Way
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- Deltron Connectors DVM Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- Cinch HS Series ABS Straight D-Sub Backshell, 9 Way
- HARTING D-Sub Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE Series Metal Plated Plastic Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Metal Plated Plastic Straight D-Sub Backshell, 9 Way Strain Relief
