Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.35

(exc. VAT)

€5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.35
10 +€4.01

*price indicative

RS Stock No.:
340-090
Distrelec Article No.:
300-81-326
Mfr. Part No.:
6355-0041-11
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Hood

Accessory Type

D Sub Hoods

For Use With

Cable

Series

6355

Gender

Female

Number of Contacts

15

Material

Zinc

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood, combined with a High-Density D-Sub connector, is packed in a kit with either a male or female D-Sub connector. Made from zinc material with nickel plating, it offers enhanced durability and corrosion resistance. With an operating temperature range of -40°C to +120°C, it is suitable for a variety of industrial and high-demand applications, ensuring reliable performance and secure connections.

Long jackscrews

Full metal cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy