Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- RS Stock No.:
- 135-537
- Mfr. Part No.:
- 2902320
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€68.71
(exc. VAT)
€84.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.71 |
*price indicative
- RS Stock No.:
- 135-537
- Mfr. Part No.:
- 2902320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 100mA | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, EU RoHS, cULus, cUL, CHINA RoHS | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 100mA | ||
Orientation Straight | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, EU RoHS, cULus, cUL, CHINA RoHS | ||
Series SUBCON-PLUS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D-SUB bus connector is that ensures error-free installation of bus systems. It features fully-tested components such as cables and connectors, providing reliable performance and durability. The lightweight yet robust housing offers optimal mechanical protection against environmental influences, making it ideal for applications subject to vibration. With a bus system of PROFIBUS DP and termination resistor via a separate M12 terminator, this connector is designed to meet the needs of industrial connectivity.
Easy start up and plug and play installation
Lightweight design for easy handling
Supports PROFIBUS DP bus system
Adapter between IP20 and IP67 environments
Related links
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Connector Accessory Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
