Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- RS Stock No.:
- 135-542
- Mfr. Part No.:
- 2902729
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€68.71
(exc. VAT)
€84.51
(inc. VAT)
- RS Stock No.:
- 135-542
- Mfr. Part No.:
- 2902729
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 100mA | |
| Orientation | 90° | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, EU RoHS, cULus, cUL, CHINA RoHS | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 100mA | ||
Orientation 90° | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, EU RoHS, cULus, cUL, CHINA RoHS | ||
Series SUBCON-PLUS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D-SUB bus connector is a high quality and reliable solution for bus systems. It ensures error-free installation and offers optimum mechanical protection against environmental influences. The unique SPEEDCON fast locking system on the M12 connections provides a quick and reliable connection with just half a turn.
Easy start up and plug and play operation
Low weight for easy handling
Specifically designed for PROFIBUS DP up to 12 Mbps
Termination resistor via separate M12 terminator
Long version S7 compatible
Adapter between IP20 and IP67 environments
Related links
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° Connector Accessory Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male

