ITT Cannon MDSM 9 Way Vertical Through Hole Connector Female
- RS Stock No.:
- 761-750
- Mfr. Part No.:
- MDSM-9PE-Z10-VR25
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save €26.50
View bulk pricing optionsSubtotal (1 unit)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
Temporarily out of stock
- Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €33.12 | - |
| 10 + | €30.47 | €26.50 |
*price indicative
- RS Stock No.:
- 761-750
- Mfr. Part No.:
- MDSM-9PE-Z10-VR25
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 375V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | MDSM | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 375V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series MDSM | ||
- COO (Country of Origin):
- MX
The ITT Cannon connector is a high-performance interconnect solution is designed for various applications. Its robust construction ensures reliable connectivity in commercial and industrial settings, making it Ideal for users seeking Durable and efficient connections.
Designed for demanding applications with a current capacity of 5 A
Machined contacts provide superior reliability and performance
Temperature rating from -55°C to +125°C ensures versatility in harsh environments
Compatible with standard PCB footprints for easy integration
Related links
- ITT Cannon MDSM 15 Way Straight Cable Connector Male
- ITT Cannon MD-SM Straight Free Hanging D-Sub Connector, with Board Lock Female
- ITT Cannon MD-SM 9 Way Straight 1.27 mm Pitch Screw D-Sub Connector, with Screw Female
- ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
- ITT Cannon, 132060 Female Socket Crimp
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon ORIGINAL D 37 Way Straight Through Hole D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG
