ITT Cannon MDSM 15 Way Straight Cable Connector Male
- RS Stock No.:
- 761-758
- Mfr. Part No.:
- MDSM-15SC-Z11-VS1
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€25.96
(exc. VAT)
€31.93
(inc. VAT)
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.96 |
*price indicative
- RS Stock No.:
- 761-758
- Mfr. Part No.:
- MDSM-15SC-Z11-VS1
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 350V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Series | MDSM | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 350V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Series MDSM | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
The ITT Cannon connector is a high-performance solution for reliable interconnectivity. It is designed for commercial and military applications, providing robust performance and versatility in demanding environments.
Offers a current capacity of 7.5 A for excellent power handling
Constructed with machined contacts for precise and enduring connectivity
Temperature rating ranges from -55°C to +125°C for versatile application use
Includes optional vertical standoffs and screw locks for enhanced mounting flexibility
Related links
- ITT Cannon MD-SM Straight Free Hanging D-Sub Connector, with Board Lock Female
- ITT Cannon MD-SM 9 Way Straight 1.27 mm Pitch Screw D-Sub Connector, with Screw Female
- ITT Cannon MDSM 9 Way Vertical Through Hole Connector Female
- ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- ITT Cannon MIL-DLT-83513 15 Way Straight Cable Connector Male, with No Hardware
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 25 Way Straight Cable Connector Male
