Molex 73284 15 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- RS Stock No.:
- 835-085
- Mfr. Part No.:
- 73284-3081
- Manufacturer:
- Molex
Subtotal (1 unit)*
€104.76
(exc. VAT)
€128.85
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.76 |
*price indicative
- RS Stock No.:
- 835-085
- Mfr. Part No.:
- 73284-3081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Rear Panel | |
| Housing Material | Polyester | |
| Voltage | 50V dc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 73284 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Rear Panel | ||
Housing Material Polyester | ||
Voltage 50V dc | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 73284 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Standard-Density EMI Filtered D-Sub Connector is designed for reliable connectivity in demanding environments. Its primary function is to minimise electromagnetic interference while ensuring high-performance connections across various applications.
Active status ensuring availability and reliability
15 circuits for comprehensive connectivity needs
EMI filtering with a capacitance Value of 4000 pF
Durability rating of 500 mating cycles for longevity
Related links
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 9 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male
