TE Connectivity 6-338 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 475-925
- Distrelec Article No.:
- 304-49-003
- Mfr. Part No.:
- 6-338309-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€200.84
(exc. VAT)
€247.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €200.84 | €5.021 |
*price indicative
- RS Stock No.:
- 475-925
- Distrelec Article No.:
- 304-49-003
- Mfr. Part No.:
- 6-338309-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | 1 | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN 41652 | |
| Series | 6-338 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size 1 | ||
Housing Material Glass Filled Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN 41652 | ||
Series 6-338 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
The TE Connectivity D-Sub Connector Plug is designed to provide a reliable solution for cable-to-board connections. This 9-position connector features a .108 inch [2.74 mm] centreline with a two-row configuration, making it an ideal choice for compact space applications. Its standard profile and vertical orientation enhance versatility, allowing it to fit seamlessly into various electronic enclosures. Crafted from high-quality materials, including a steel shell with tin plating, it ensures durability and longevity in demanding environments. The connector's design incorporates board locks with phosphor bronze materials for added security, ensuring stable performance under mechanical stress. Whether for signal or power applications, this connector exemplifies innovation and reliability in connectivity solutions.
Delivers exceptional signal integrity for high-performance electronics
Ensures effective cable-to-board connectivity with its two-row arrangement
Offers resilience against environmental stressors with its robust shell construction
Facilitates smooth assembly with through-hole solder termination methods
Provides user confidence with its approved standards including DIN 41652
Ensures dependable mating retention with threaded inserts for stability
Features a wide operating temperature range suitable for diverse applications
Backed by compliance to EU directives for environmental responsibility
Related links
- TE Connectivity 6-338 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 2-338 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity 8-338 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector Screw Lock Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity HD20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert
- TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity 2-747 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 2-574 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
