TE Connectivity 1-5745968-3 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock
- RS Stock No.:
- 467-938
- Distrelec Article No.:
- 304-48-404
- Mfr. Part No.:
- 1-5745968-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€233.41
(exc. VAT)
€287.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €233.41 | €7.78 |
*price indicative
- RS Stock No.:
- 467-938
- Distrelec Article No.:
- 304-48-404
- Mfr. Part No.:
- 1-5745968-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 1-5745968-3 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 1-5745968-3 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-Sub Plug Assembly is tailored for board-to-board applications. Its design features a vertical orientation with a shell size 3, accommodating 25 positions. Engineered for both performance and durability, this connector is capable of withstanding extensive temperature variations, ensuring optimal functionality in demanding environments. The assembly showcases superior material selections, including a steel shield for enhanced protection against external interference. With a consistent focus on user-friendliness, the assembly integrates easily into PCBs, promoting efficiency in various applications.
Designed for board-to-board connections to ensure reliable circuit integration
Made from high-quality materials, ensuring longevity and durability in rigorous settings
Vertical mounting orientation facilitates space-efficient configurations
Offers grounding indents for improved electrical stability
Meets strict compliance for EU RoHS and ELV directives, supporting environmentally-friendly practices
Can operate effectively within a wide temperature range from -55 to 105 °C
Includes wave solder capability for enhanced assembly efficiency
Related links
- TE Connectivity 1-5745968-4 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity 1-5745967-0 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1-574 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
