TE Connectivity 1-574 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 509-028
- Distrelec Article No.:
- 304-64-374
- Mfr. Part No.:
- 1-5745967-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-028
- Distrelec Article No.:
- 304-64-374
- Mfr. Part No.:
- 1-5745967-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | 1-574 | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Series 1-574 | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-Sub connector is designed for reliable board-to-board connections, seamlessly integrating into various electronic applications. Renowned for its 25 position capability and a compact 2.77 mm centreline, this receptacle provides versatility and precision, essential for modern circuit designs. Featuring a robust round connector shell size 3, it offers exceptional performance in demanding environments. With its vertically mounted orientation and dual-row configuration, this product ensures efficient space utilisation on circuit boards while maintaining the integrity of signal transmission. The robust build quality includes a durable shell material, ensuring longevity and stability, making it a trusted choice for engineers and designers alike.
Integrates seamlessly into board-to-board applications
Compact design ideal for space-constrained environments
High-quality materials enhance durability and performance
Vertical mounting orientation ensures efficient space usage
Designed for optimal signal integrity across connections
Offers ease of installation with reliable solder-through termination
Meets stringent industry standards for compliance and safety
Reliable thermal performance in a broad operating temperature range
Shielded design provides excellent noise reduction
Related links
- TE Connectivity 1-5745967-0 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1-5745968-4 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity 1-5745968-3 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
