TE Connectivity 1-5745967-0 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector
- RS Stock No.:
- 475-371
- Distrelec Article No.:
- 304-48-403
- Mfr. Part No.:
- 1-5745967-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-371
- Distrelec Article No.:
- 304-48-403
- Mfr. Part No.:
- 1-5745967-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 1-5745967-0 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series 1-5745967-0 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle connector is engineered for robust board-to-board connections, featuring a compact design that accommodates 25 positions. Ideal for applications where space is at a premium, it operates efficiently within a temperature range of -55 to 105 °C. The device boasts a 2.77 mm centreline pitch, making it suitable for a diverse array of configurations in electronic assemblies. Constructed with high-quality materials, including brass and steel, this connector ensures reliability and resilience in demanding environments. Enhanced shielding capabilities protect signal integrity, while its vertical PCB mount orientation simplifies installation. This receptacle is part of the renowned AMPLIMITE HD-20 series, celebrated for its superior electrical performance and durability in various industrial applications.
Offers 25 positions, making it versatile for multiple applications
Designed with a 2-row configuration that optimises space usage
Constructed with a front metal shell for improved durability
Tin shield plating enhances performance while resisting corrosion
Supports vertical PCB mount orientation for easier integration
Incorporates mating retention features for secure connections
Capable of operating within a broad temperature range, ensuring reliability
Provides excellent shielding for signal integrity in critical applications
Utilises high-quality brass for superior electrical connectivity
Complies with EU RoHS Directive for environmentally friendly usage
Related links
- TE Connectivity 1-574 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity 1-5745968-3 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock
- TE Connectivity 1-5745968-4 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
