TE Connectivity Champ 20 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 469-669
- Distrelec Article No.:
- 304-50-020
- Mfr. Part No.:
- 5175887-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€192.46
(exc. VAT)
€236.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €192.46 | €6.415 |
*price indicative
- RS Stock No.:
- 469-669
- Distrelec Article No.:
- 304-50-020
- Mfr. Part No.:
- 5175887-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyphenylene Resin, TPE | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Contact Plating | Gold | |
| Series | Champ | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyphenylene Resin, TPE | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Contact Plating Gold | ||
Series Champ | ||
Contact Material Phosphor Bronze | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity CHAMP 050-2 REC ASSY V 20P connector offers unparalleled reliability and exceptional performance in demanding electronic applications. Designed for seamless integration into circuit boards, this receptacle connector boasts a robust construction featuring a full metal shell, ensuring durability under varying conditions. Its vertical PCB mount orientation facilitates easy installation, while a comprehensive design tailored for a 20-position configuration makes it ideal for complex connectivity tasks. With a nickel-plated shell material that prevents corrosion and enhances longevity, this connector is perfect for environments where high-performance is essential.
Utilises low halogen materials for increased environmental safety
Precision-engineered for optimal signal integrity
Provides reliable mating retention through a bail lock mechanism
Installed contact options ensure readiness for immediate use
Recommended dimensions ensure seamless fit in standard applications
Supports various industry standards for wider compliance and applicability
Related links
- TE Connectivity Champ 14 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity 2-517 12 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector, with Bail Lock Female
- TE Connectivity 2-517 26 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector, with Bail Lock Female
- TE Connectivity 5174215 20 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Male
- TE Connectivity AMPLIMITE 50 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector, with Latch Block Female
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- TE Connectivity CHAMP .050 26 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male
