TE Connectivity 2-517 12 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector, with Bail Lock Female

Subtotal (1 tube of 40 units)*

€192.95

(exc. VAT)

€237.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€192.95€4.824

*price indicative

RS Stock No.:
470-902
Distrelec Article No.:
304-49-540
Mfr. Part No.:
2-5175887-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

12

Orientation

Vertical

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Bail Lock

Housing Material

TPE

Maximum Operating Temperature

265°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Tin

Series

2-517

Pitch

1.27mm

COO (Country of Origin):
JP
The TE Connectivity Champ 050-2 receptacle assembly is designed to fulfil the demanding requirements of PCB D-Sub connectors. Engineered for 14 positions and a dual-row configuration, this component provides a robust solution for reliable data transmission in electronic applications. Its full metal shell enhances durability and offers excellent shielding capabilities, while the nickel plating ensures long-lasting performance. The design is optimised for vertical PCB mount orientation, making it suitable for varied electronic layout configurations. This connector is not only versatile with its capabilities, but also demonstrates compliance with stringent industry standards, making it a dependable choice for manufacturers and engineers alike.

Constructed from high quality thermoplastic and steel for optimal resilience

Features nickel over copper shield plating for enhanced electromagnetic interference protection

Designed with a rectangular termination post configuration for efficient PCB integration

Incorporates a bail lock mating retention feature for secure connections

Commended for low halogen content contributing to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy