TE Connectivity 2-517 26 Way Vertical 1.27 mm Pitch Panel Mount D-Sub Connector, with Bail Lock Female

Subtotal (1 tube of 20 units)*

€184.01

(exc. VAT)

€226.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€184.01€9.201

*price indicative

RS Stock No.:
507-072
Distrelec Article No.:
304-49-541
Mfr. Part No.:
2-5175887-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

26

Orientation

Vertical

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Bail Lock

Housing Material

TPE

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series

2-517

Pitch

1.27mm

COO (Country of Origin):
JP
The TE Connectivity advanced connector is designed to deliver exceptional performance for various electronic applications. Engineered with a full metal shell, it ensures robust protection and durability while providing excellent reliability. The receptacle configuration allows for easy integration into printed circuit boards, making installation a breeze. With its vertical PCB mount orientation and a standard connector profile, this product is perfect for compact environments where space is a premium. Designed to handle a multitude of applications, it embodies quality that exceeds industry standards, making it a trusted choice for professionals in the field. The innovative design features low halogen content and compliance with crucial directives, signifying a commitment to both performance and environmental responsibility.

The two-row configuration optimizes space without compromising functionality

Constructed from thermoplastic, ensuring excellent structural integrity

Nickel plating on connectors enhances corrosion resistance for long-term use

Available in a packaging quantity that suits bulk purchasing needs

Vertical orientation facilitates easier PCB design and component layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy