TE Connectivity 57887 25 Way Right Angle 2.28 mm Pitch Board D-Sub Connector, with Board Lock Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-017
Distrelec Article No.:
304-48-998
Mfr. Part No.:
5788794-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Connector

Current

6A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Board Lock

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Series

57887

Contact Material

Brass

Contact Plating

Gold

Pitch

2.28mm

COO (Country of Origin):
MX
The TE Connectivity D-Sub Connector is engineered for optimal board-to-board connections, providing a reliable interface for electronic components. Designed with precision, it features 25 positions and a compact 2.28 mm centreline, making it ideal for space-constrained applications. This standard profile connector not only assures robust signal integrity but also withstands various environmental challenges, supporting an operating temperature range from -55 to 105°C. With its right angle orientation and two-row configuration, it ensures seamless integration into your electronic designs, facilitating both installation and maintenance. A remarkable choice for engineers seeking dependable performance in high-density settings, this connector epitomises the balance of durability and versatility.

Provides exceptional signal integrity for high-frequency applications

Facilitates effective space management with its compact design

Incorporates grounding features to enhance electrical reliability

Constructed from durable materials for long-lasting performance

Features a right angle configuration for easy integration into tight spaces

Supports PCB mount retention to ensure stability during operations

Offers preloaded options to simplify assembly processes

Designed to accommodate wave solder processes, streamlining production

Compliant with industry standards for safety and environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy