TE Connectivity AMPLIMITE Right Angle Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 470-512
- Distrelec Article No.:
- 304-49-471
- Mfr. Part No.:
- 2-1393481-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€194.27
(exc. VAT)
€238.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €194.27 | €6.476 |
*price indicative
- RS Stock No.:
- 470-512
- Distrelec Article No.:
- 304-49-471
- Mfr. Part No.:
- 2-1393481-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- BE
The TE Connectivity Insulation Piercing Connector is engineered to deliver exceptional performance and reliability in various electrical applications. This product features a robust design that enhances the efficiency of power distribution while ensuring ease of use during installation. Ideal for systems where space is limited, the connector boasts a right-angle configuration that facilitates optimal cable management, ensuring a tidy setup and reduced strain on connections. With compliance to EU regulations, this connector not only meets but exceeds stringent safety standards, giving you peace of mind while ensuring a sustainable choice for your project needs. The meticulous craftsmanship combines quality materials with advanced technology, making the connection robust enough to withstand varying environmental conditions.
Designed for exceptional performance in compact electrical spaces
Right-angle configuration optimises cable layout and management
Compliant with EU RoHS and ELV directives, ensuring sustainability
Manufactured with high-quality materials to enhance durability
Specially engineered to meet stringent safety requirements across applications
Facilitates easy installation, streamlining the setup process
Related links
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
