TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 478-339
- Distrelec Article No.:
- 304-49-651
- Mfr. Part No.:
- 211111-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€408.06
(exc. VAT)
€501.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €408.06 | €27.204 |
*price indicative
- RS Stock No.:
- 478-339
- Distrelec Article No.:
- 304-49-651
- Mfr. Part No.:
- 211111-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 32A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Screw Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL Report | |
| Series | AMPLIMITE | |
| Contact Plating | Cadmium | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 32A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Screw Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL Report | ||
Series AMPLIMITE | ||
Contact Plating Cadmium | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity High-performance plug connector designed for reliable cable-to-cable connections in various applications. With its 11 positions, it supports both power and signal transmission, making it versatile for complex electronic systems. The combination of power, signal, and coaxial capabilities within a compact design ensures optimal space utilisation while maintaining robust connections. Constructed from premium materials, including steel and stainless steel, this plug is engineered to withstand challenging environments, with an operating temperature range of -55 to 125 °C.
Supports a combination of power, signal, and coaxial transmission
Constructed with durable steel for longevity and performance
Engineered for high operational temperatures, ensuring reliability
Ideal for panel mount applications, simplifying installation
Requires minimal maintenance and offers easy replacement
Utilises crimp and wave solder termination methods for flexibility
Maintains a secure connection due to its precision engineering
Compatible with various housing types for versatile use
Related links
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
