TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 504-819
- Distrelec Article No.:
- 304-49-473
- Mfr. Part No.:
- 2-1393481-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€209.36
(exc. VAT)
€257.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €209.36 | €13.957 |
*price indicative
- RS Stock No.:
- 504-819
- Distrelec Article No.:
- 304-49-473
- Mfr. Part No.:
- 2-1393481-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Male | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL Report | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
Contact Gender Male | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL Report | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- BG
The TE Connectivity Advanced insulation piercing connector, expertly engineered to meet the rigorous demands of modern electronic applications. With its innovative design, it provides a reliable connection while minimizing installation complexity. Its right-angle configuration offers exceptional flexibility in tight spaces, making it the ideal choice for diverse applications. Manufactured with high-quality materials, this connector is built to ensure long-lasting performance under various environmental conditions. Additionally, the product is compliant with key international standards, further assuring its reliability and safety in usage. With its combination of design and functionality, this connector significantly enhances operational efficiencies while providing robust connectivity solutions.
Designed for seamless integration with even the most compact setups
High-quality materials ensure durability and resistance to environmental stress
Right-angle configuration allows for flexible routing in confined spaces
Complies with stringent international standards for assured reliability
Facilitates easy installation with its innovative insulation piercing technology
Supports a variety of applications, enhancing its versatility in different environments
Related links
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE Right Angle Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 109 37 Way Straight Panel Mount Plug Assembly, with 3.05 mm Through Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
