TE Connectivity 5-1734 64 Way Vertical 1 mm Pitch Board D-Sub Connector
- RS Stock No.:
- 473-548
- Distrelec Article No.:
- 304-49-973
- Mfr. Part No.:
- 5-1734774-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 180 units)*
€207.58
(exc. VAT)
€255.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €207.58 | €1.153 |
*price indicative
- RS Stock No.:
- 473-548
- Distrelec Article No.:
- 304-49-973
- Mfr. Part No.:
- 5-1734774-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Product Type | D-Sub Connector | |
| Current | 1.1A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Housing Material | Polyamide 4.6 | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Contact Plating | Gold Flash | |
| Series | 5-1734 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Product Type D-Sub Connector | ||
Current 1.1A | ||
Orientation Vertical | ||
Mount Type Board | ||
Housing Material Polyamide 4.6 | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Contact Plating Gold Flash | ||
Series 5-1734 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable-to-board connector is designed for seamless integration in various electronic applications, elevating connectivity standards with its robust construction. This 64-position connector features a 1 mm centreline pitch, ensuring compactness while maintaining efficiency. With its vertical orientation, it maximises space utilisation on printed circuit boards and offers a reliable interface for PCI and PCI Express environments. The housing is crafted from durable PA 46 material, providing exceptional resistance to environmental factors. This product not only meets industry standards but is also compliant with EU regulations, making it a suitable choice for contemporary electronic designs where reliability is paramount.
Suitable for wave soldering processes, enhancing assembly ease
Matte finish on plating promotes better solderability
Includes retention features for secure board attachment
Compatible with various parts enabling flexible design solutions
Lightweight design reduces the overall weight of electronic assemblies
Product complies with environmental directives for sustainable usage
Related links
- TE Connectivity PCI 36 Way Vertical 1 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 1-574 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 64 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218124-5 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
