TE Connectivity AMPLIMITE HDP 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- RS Stock No.:
- 476-648
- Distrelec Article No.:
- 304-48-916
- Mfr. Part No.:
- 5205736-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 26 units)*
€511.14
(exc. VAT)
€628.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €511.14 | €19.659 |
*price indicative
- RS Stock No.:
- 476-648
- Distrelec Article No.:
- 304-48-916
- Mfr. Part No.:
- 5205736-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Housing Material | Glass Filled Nylon, Glass Filled Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HDP | |
| Contact Plating | Gold Flash | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Housing Material Glass Filled Nylon, Glass Filled Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HDP | ||
Contact Plating Gold Flash | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-Sub receptacle assembly is designed for enhanced connectivity and reliability in demanding applications. Ideal for board-to-board interconnections, it features a durable vertical configuration that ensures efficient use of space while maintaining excellent electrical performance. With its robust build, including a full metal shell and high-quality contact materials, this assembly is suitable for a wide range of environments, providing consistent signal integrity. Designed with meticulous attention to detail, it supports easy installation and reliable operation across various electronic applications, ensuring that it meets the rigorous standards of industry professionals.
Employs high-grade gold flash plating for excellent conductivity
Boasts a wide operating temperature range to suit various conditions
Utilises a glass-filled nylon housing for enhanced mechanical strength
Compatible with wave solder processes for efficient assembly
RoHS compliant, ensuring environmentally responsible material use
Includes a reliable square contact shape for consistent performance
Packaging in tubes simplifies inventory management and handling
Related links
- TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 1-5747299-4 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole
- TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
