TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- RS Stock No.:
- 473-588
- Distrelec Article No.:
- 304-50-023
- Mfr. Part No.:
- 5205738-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€313.55
(exc. VAT)
€385.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €313.55 | €15.678 |
*price indicative
- RS Stock No.:
- 473-588
- Distrelec Article No.:
- 304-50-023
- Mfr. Part No.:
- 5205738-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Housing Material | Glass Filled Nylon, Glass Filled Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash, Gold | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HDP | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Housing Material Glass Filled Nylon, Glass Filled Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash, Gold | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HDP | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-Sub Receptacle Assembly combines robust design with versatile application capabilities. Engineered for seamless integration in board-to-board connectivity, this component features a vertical orientation and a shell size designed to accommodate demanding environments. The advanced manufacturing process ensures high durability, while the internal construction provides reliable performance under varying operational conditions. Ideal for signal applications, the receptacle accommodates multiple positions, making it suitable for a range of electronic devices. Enhanced with materials that meet stringent compliance standards, this product guarantees safety and reliability in its operation, ensuring it meets the expectations of the modern electronic landscape.
Designed to operate across a wide temperature range for versatility
Incorporates a zinc shell plating material that provides corrosion resistance
Utilised with a through-hole solder termination method for reliable connections
Manufactured from high-quality glass-filled nylon for structural integrity
Complies with international environmental directives for peace of mind
Related links
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board Connector, with Solder Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Female, with #4-40 UNC Screw
